



0349004116 | |
|---|---|
DigiKey Part Number | 0349004116-ND |
Manufacturer | |
Manufacturer Product Number | 0349004116 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349004116 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Blade Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,55920 Kč | 613,98 Kč |
| 50 | 23,38340 Kč | 1 169,17 Kč |
| 100 | 22,26420 Kč | 2 226,42 Kč |
| 250 | 20,86864 Kč | 5 217,16 Kč |
| 500 | 19,87250 Kč | 9 936,25 Kč |
| 1 400 | 18,60408 Kč | 26 045,71 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

