
0193230005 | |
|---|---|
DigiKey Part Number | WM9625-ND |
Manufacturer | |
Manufacturer Product Number | 0193230005 |
Description | CONN RING CIRC 0.5-1MM #5 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 0.5 ~ 1.0mm² Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0193230005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 0.5 ~ 1.0mm² |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Base Product Number |
Width - Outer Edges 0.467" (11.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 25 | 8,23960 Kč | 205,99 Kč |
| 50 | 7,84900 Kč | 392,45 Kč |
| 100 | 7,47320 Kč | 747,32 Kč |
| 250 | 7,00492 Kč | 1 751,23 Kč |
| 500 | 6,66980 Kč | 3 334,90 Kč |
| 1 000 | 6,35127 Kč | 6 351,27 Kč |
| 3 000 | 5,87727 Kč | 17 631,81 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











