Circuit Breaker 3A 400 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 3A 400 V AC 125 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ42037HG41

DigiKey Part Number
3473-5SJ42037HG41-ND
Manufacturer
Manufacturer Product Number
5SJ42037HG41
Description
MCB 5SJ4 2P 240V 3A 14K C-TRIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker 3A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ42037HG41 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
3A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 642,94000 Kč3 642,94 Kč
53 020,14200 Kč15 100,71 Kč
102 784,46100 Kč27 844,61 Kč
502 301,42280 Kč115 071,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 642,94000 Kč
Unit Price with VAT:4 407,95740 Kč