



734-105/037-000 | |
|---|---|
DigiKey Part Number | 2946-734-105/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 734-105/037-000 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 734-105/037-000 Models |
Category | Voltage - IEC 320 V |
Manufacturer WAGO Corporation | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 5 | Operating Temperature -60°C ~ 100°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 6-7mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 10A | Insulation Height 0.528" (13.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 167,35400 Kč | 1 673,54 Kč |
| 25 | 148,01080 Kč | 3 700,27 Kč |
| 50 | 136,30640 Kč | 6 815,32 Kč |
| 100 | 126,82580 Kč | 12 682,58 Kč |
| 250 | 117,17304 Kč | 29 293,26 Kč |
| 500 | 111,64426 Kč | 55 822,13 Kč |
| 1 000 | 107,32960 Kč | 107 329,60 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |










