
2701626 | |
|---|---|
DigiKey Part Number | 2701626-ND |
Manufacturer | |
Manufacturer Product Number | 2701626 |
Description | CABLE A PLUG TO MCR B PLUG 6.56' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Gray | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,45000 Kč | 434,45 Kč |
| Unit Price without VAT: | 434,45000 Kč |
|---|---|
| Unit Price with VAT: | 525,68450 Kč |










