
4-1601082-2 | |
|---|---|
DigiKey Part Number | A140980-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601082-2 |
Description | CONN MAG TERM 18-34AWG CONTACTOR |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Contactor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Contactor | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | 13,06181 Kč | 1 044 944,80 Kč |
| Unit Price without VAT: | 13,06181 Kč |
|---|---|
| Unit Price with VAT: | 15,80479 Kč |











