Parametric Equivalent
Parametric Equivalent

250-205/353-604 | |
|---|---|
DigiKey Part Number | 2946-250-205/353-604-ND |
Manufacturer | |
Manufacturer Product Number | 250-205/353-604 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-205/353-604 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Push Button Clamp |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper Alloy |
Current 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250-205 | WAGO Corporation | 0 | 2946-250-205-ND | 22,88433 Kč | Parametric Equivalent |
| 250-205/000-006 | WAGO Corporation | 0 | 2946-250-205/000-006-ND | 23,66117 Kč | Parametric Equivalent |
| 250-205/000-012 | WAGO Corporation | 0 | 2946-250-205/000-012-ND | 22,88433 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 26,12150 Kč | 1 567,29 Kč |
| Unit Price without VAT: | 26,12150 Kč |
|---|---|
| Unit Price with VAT: | 31,60702 Kč |





















