
1747500-2 | |
|---|---|
DigiKey Part Number | A116540-ND |
Manufacturer | |
Manufacturer Product Number | 1747500-2 |
Description | CONN TAB 12-14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1747500-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,95900 Kč | 319,59 Kč |
| 25 | 29,95160 Kč | 748,79 Kč |
| 50 | 28,51520 Kč | 1 425,76 Kč |
| 100 | 27,15250 Kč | 2 715,25 Kč |
| 250 | 25,45124 Kč | 6 362,81 Kč |
| 500 | 24,23632 Kč | 12 118,16 Kč |
| 1 000 | 23,07953 Kč | 23 079,53 Kč |
| 2 500 | 21,63516 Kč | 54 087,90 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






