
1-1747501-2 | |
|---|---|
DigiKey Part Number | 17-1-1747501-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747501-2 |
Description | DYNAMIC D4200 TAB CONT M/LP LONG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747501-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,89100 Kč | 418,91 Kč |
| 25 | 39,25800 Kč | 981,45 Kč |
| 50 | 37,38060 Kč | 1 869,03 Kč |
| 100 | 35,59370 Kč | 3 559,37 Kč |
| 250 | 33,36416 Kč | 8 341,04 Kč |
| 500 | 31,77166 Kč | 15 885,83 Kč |
| 1 000 | 30,25539 Kč | 30 255,39 Kč |
| 2 500 | 28,36234 Kč | 70 905,85 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


