
1-1747535-3 | |
|---|---|
DigiKey Part Number | A116400-ND |
Manufacturer | |
Manufacturer Product Number | 1-1747535-3 |
Description | CONN PLUG HSG 3POS DYNAMIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1747535-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 75,40800 Kč | 1 885,20 Kč |
| 50 | 71,80900 Kč | 3 590,45 Kč |
| 100 | 68,37790 Kč | 6 837,79 Kč |
| 300 | 63,27747 Kč | 18 983,24 Kč |
| 500 | 61,03824 Kč | 30 519,12 Kč |
| 1 000 | 58,12666 Kč | 58 126,66 Kč |
| 2 500 | 54,49115 Kč | 136 227,88 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |




