Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554723-1

DigiKey Part Number
A139404TR-ND - Tape & Reel (TR)
A139404CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1554723-1
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1554723-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
105,81600 Kč58,16 Kč
255,45120 Kč136,28 Kč
505,19500 Kč259,75 Kč
1004,94500 Kč494,50 Kč
2504,63468 Kč1 158,67 Kč
5004,41294 Kč2 206,47 Kč
1 0004,20212 Kč4 202,12 Kč
2 5003,93880 Kč9 847,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,77350 Kč30 188,00 Kč
16 0003,59344 Kč57 495,04 Kč
24 0003,49216 Kč83 811,84 Kč
40 0003,36863 Kč134 745,20 Kč
56 0003,28967 Kč184 221,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč