Socket Contact Tin 13-15 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2282364-1

DigiKey Part Number
17-1-2282364-1TR-ND - Tape & Reel (TR)
17-1-2282364-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-2282364-1
Description
AMP MCP 2.8, CONTACT SWS LANCELE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-15 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-2282364-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-15 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 534
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,21000 Kč82,10 Kč
257,69360 Kč192,34 Kč
507,32000 Kč366,00 Kč
1006,97130 Kč697,13 Kč
2506,53456 Kč1 633,64 Kč
5006,22170 Kč3 110,85 Kč
1 0005,92459 Kč5 924,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,47974 Kč21 918,96 Kč
8 0005,21824 Kč41 745,92 Kč
12 0005,07114 Kč60 853,68 Kč
20 0004,89173 Kč97 834,60 Kč
28 0004,77708 Kč133 758,24 Kč
40 0004,65846 Kč186 338,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč