Connector Cap (Cover) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For
2303837-1
2303837-1

2303837-1

DigiKey Part Number
17-2303837-1-ND
Manufacturer
Manufacturer Product Number
2303837-1
Description
COVER ASSEMBLY 72POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For
Datasheet
 Datasheet
EDA/CAD Models
2303837-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
72
For Use With/Related Products
-
Features
Locking Lever, Right Angle Wire Output
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10100,20200 Kč1 002,02 Kč
3092,72733 Kč2 781,82 Kč
6088,29667 Kč5 297,80 Kč
12084,07950 Kč10 089,54 Kč
27079,40356 Kč21 438,96 Kč
51075,92053 Kč38 719,47 Kč
1 02072,29982 Kč73 745,82 Kč
2 52067,83479 Kč170 943,67 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč