
1939351-1 | |
|---|---|
DigiKey Part Number | 17-1939351-1TR-ND - Tape & Reel (TR) 17-1939351-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1939351-1 |
Description | 1.0 SEALED RECEPTACLE CONTACT SN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1939351-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 50 | 2,59120 Kč | 129,56 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 250 | 2,31312 Kč | 578,28 Kč |
| 500 | 2,20228 Kč | 1 101,14 Kč |
| 1 000 | 2,09707 Kč | 2 097,07 Kč |
| 2 500 | 1,96566 Kč | 4 914,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,88475 Kč | 11 308,50 Kč |
| 12 000 | 1,79475 Kč | 21 537,00 Kč |
| 18 000 | 1,74413 Kč | 31 394,34 Kč |
| 30 000 | 1,68239 Kč | 50 471,70 Kč |
| 42 000 | 1,64294 Kč | 69 003,48 Kč |
| 60 000 | 1,60213 Kč | 96 127,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











