
1981561-2 | |
|---|---|
DigiKey Part Number | 17-1981561-2-ND |
Manufacturer | |
Manufacturer Product Number | 1981561-2 |
Description | 0.50 SERIES CAVITY PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 1981561-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,71428 Kč | 428,57 Kč |
| 500 | 1,63196 Kč | 815,98 Kč |
| 1 000 | 1,55406 Kč | 1 554,06 Kč |
| 2 500 | 1,45650 Kč | 3 641,25 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |






