
1981562-1 | |
|---|---|
DigiKey Part Number | 17-1981562-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981562-1 |
Description | 1.0 SERIES CAVITY PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 1981562-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,88480 Kč | 471,20 Kč |
| 500 | 1,79448 Kč | 897,24 Kč |
| 1 000 | 1,70882 Kč | 1 708,82 Kč |
| 2 500 | 1,60164 Kč | 4 004,10 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










