72 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304106-1

DigiKey Part Number
17-2304106-1-ND
Manufacturer
Manufacturer Product Number
2304106-1
Description
CONN PLUG HSG 72POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
72 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
2304106-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,06000 Kč342,06 Kč
10290,63300 Kč2 906,33 Kč
25272,42800 Kč6 810,70 Kč
50259,42600 Kč12 971,30 Kč
100247,04990 Kč24 704,99 Kč
250231,59452 Kč57 898,63 Kč
500220,55334 Kč110 276,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,06000 Kč
Unit Price with VAT:413,89260 Kč