



2303827-1 | |
|---|---|
DigiKey Part Number | 17-2303827-1-ND |
Manufacturer | |
Manufacturer Product Number | 2303827-1 |
Description | COVER ASSEMBLY 114POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 2303827-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 114 | |
For Use With/Related Products | - | |
Features | Locking Lever, Right Angle Wire Output | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 16 | 110,98750 Kč | 1 775,80 Kč |
| 32 | 105,67906 Kč | 3 381,73 Kč |
| 64 | 100,63297 Kč | 6 440,51 Kč |
| 112 | 96,73518 Kč | 10 834,34 Kč |
| 256 | 91,25516 Kč | 23 361,32 Kč |
| 512 | 86,90137 Kč | 44 493,50 Kč |
| 1 008 | 82,84899 Kč | 83 511,78 Kč |
| 2 512 | 77,68608 Kč | 195 147,43 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |









