1554461-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554461-2

DigiKey Part Number
1734-1554461-2-ND
Manufacturer
Manufacturer Product Number
1554461-2
Description
33POS,1.0 SERIES,REC HSG ASSY,SL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Rectangular Connectors - Housings Receptacle Black 0.110" (2.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1554461-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.110" (2.80mm)
Number of Rows
3
Row Spacing
0.130" (3.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,92000 Kč182,92 Kč
10155,39100 Kč1 553,91 Kč
160127,76169 Kč20 441,87 Kč
640115,86414 Kč74 153,05 Kč
1 120111,38307 Kč124 749,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,92000 Kč
Unit Price with VAT:221,33320 Kč