


2290490-1 | |
|---|---|
DigiKey Part Number | 1734-2290490-1-ND |
Manufacturer | |
Manufacturer Product Number | 2290490-1 |
Description | 16POS,1.0 SERIRELANDS,REC HSG AS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.146" (3.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2290490-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.146" (3.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 262,60100 Kč | 2 626,01 Kč |
| 25 | 246,14680 Kč | 6 153,67 Kč |
| 50 | 234,39640 Kč | 11 719,82 Kč |
| 240 | 209,84875 Kč | 50 363,70 Kč |
| 480 | 199,84277 Kč | 95 924,53 Kč |
| 720 | 194,21429 Kč | 139 834,29 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |











