
1376348-1 | |
|---|---|
DigiKey Part Number | A117839TR-ND - Tape & Reel (TR) A117839CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376348-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1376348-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 25 | 1,22920 Kč | 30,73 Kč |
| 50 | 1,16620 Kč | 58,31 Kč |
| 100 | 1,11140 Kč | 111,14 Kč |
| 250 | 1,04156 Kč | 260,39 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,94430 Kč | 944,30 Kč |
| 2 500 | 0,88503 Kč | 2 212,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80057 Kč | 4 002,85 Kč |
| 10 000 | 0,76231 Kč | 7 623,10 Kč |
| 15 000 | 0,74079 Kč | 11 111,85 Kč |
| 25 000 | 0,71455 Kč | 17 863,75 Kč |
| 35 000 | 0,69778 Kč | 24 422,30 Kč |
| 50 000 | 0,68043 Kč | 34 021,50 Kč |
| 125 000 | 0,63785 Kč | 79 731,25 Kč |
| 250 000 | 0,60742 Kč | 151 855,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |























