1-794953-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,41198 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,55090 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 659
Unit Price: 21,48000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 018
Unit Price: 26,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 475
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 6,02377 Kč

Parametric Equivalent


Molex
In Stock: 211
Unit Price: 27,95000 Kč
Datasheet
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794953-4

DigiKey Part Number
A30584-ND
Manufacturer
Manufacturer Product Number
1-794953-4
Description
CONN PLUG HSG 14POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-794953-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1586018-4TE Connectivity AMP Connectors0A111929-ND4,41198 KčParametric Equivalent
1-1969605-4TE Connectivity AMP Connectors0A123473-ND5,55090 KčParametric Equivalent
0039012141Molex65923-0039012141-ND21,48000 KčParametric Equivalent
0039012146Molex5 01823-0039012146-ND26,90000 KčParametric Equivalent
0469931410Molex475WM17915-ND30,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,53100 Kč13 593,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,53100 Kč
Unit Price with VAT:5,48251 Kč