Parametric Equivalent
Parametric Equivalent




1-1969605-4 | |
|---|---|
DigiKey Part Number | A123473-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969605-4 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969605-4 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012146 | Molex | 5 018 | 23-0039012146-ND | 26,90000 Kč | Parametric Equivalent |
| 0469931410 | Molex | 475 | WM17915-ND | 30,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,55090 Kč | 16 652,70 Kč |
| Unit Price without VAT: | 5,55090 Kč |
|---|---|
| Unit Price with VAT: | 6,71659 Kč |











