1-1586018-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,55090 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,53100 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 659
Unit Price: 21,48000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 018
Unit Price: 26,90000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 475
Unit Price: 30,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 6,02377 Kč

Parametric Equivalent


Molex
In Stock: 211
Unit Price: 27,95000 Kč
Datasheet
New Product
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1586018-4

DigiKey Part Number
1111-1-1586018-4-ND
Manufacturer
Manufacturer Product Number
1-1586018-4
Description
HEADERS&WIRE HOUSINGS 14P PM PLU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
EDA/CAD Models
1-1586018-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.165" (4.20mm)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Natural
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1969605-4TE Connectivity AMP Connectors0A123473-ND5,55090 KčParametric Equivalent
1-794953-4TE Connectivity AMP Connectors0A30584-ND4,53100 KčParametric Equivalent
0039012141Molex65923-0039012141-ND21,48000 KčParametric Equivalent
0039012146Molex5 01823-0039012146-ND26,90000 KčParametric Equivalent
0469931410Molex475WM17915-ND30,66000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 5006,02377 Kč9 035,66 Kč
Unit Price without VAT:6,02377 Kč
Unit Price with VAT:7,28876 Kč