Housing FFC Housing for Female Contacts Connector Latch Lock 15 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 15 Pos 0.100" (2.54mm)
1-487526-4
1-487526-4

1-487526-4

DigiKey Part Number
1-487526-4-ND
Manufacturer
Manufacturer Product Number
1-487526-4
Description
CONN FFC RCPT HSG 15POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 15Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-487526-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
15
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
Latch Lock
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Sold Separately
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 534
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1033,82800 Kč338,28 Kč
2531,69840 Kč792,46 Kč
5030,18680 Kč1 509,34 Kč
10028,74210 Kč2 874,21 Kč
25026,94128 Kč6 735,32 Kč
50025,65494 Kč12 827,47 Kč
1 00024,43033 Kč24 430,33 Kč
2 50023,16172 Kč57 904,30 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč