
A9CAG-1502F | |
|---|---|
DigiKey Part Number | A9CAG-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1502F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,58000 Kč | 180,58 Kč |
| 10 | 153,39000 Kč | 1 533,90 Kč |
| 25 | 143,76920 Kč | 3 594,23 Kč |
| 50 | 136,90280 Kč | 6 845,14 Kč |
| 100 | 130,36820 Kč | 13 036,82 Kč |
| 250 | 122,20920 Kč | 30 552,30 Kč |
| 500 | 116,37974 Kč | 58 189,87 Kč |
| 1 000 | 110,83122 Kč | 110 831,22 Kč |
| Unit Price without VAT: | 180,58000 Kč |
|---|---|
| Unit Price with VAT: | 218,50180 Kč |






