
A9CAG-1508F | |
|---|---|
DigiKey Part Number | A9CAG-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1508F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 172,75100 Kč | 1 727,51 Kč |
| 25 | 161,92800 Kč | 4 048,20 Kč |
| 50 | 154,19680 Kč | 7 709,84 Kč |
| 100 | 146,83900 Kč | 14 683,90 Kč |
| 250 | 137,64860 Kč | 34 412,15 Kč |
| 500 | 131,08380 Kč | 65 541,90 Kč |
| 1 000 | 124,83458 Kč | 124 834,58 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |






