
A9CAG-1505F | |
|---|---|
DigiKey Part Number | A9CAG-1505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1505F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,92000 Kč | 191,92 Kč |
| 10 | 163,09100 Kč | 1 630,91 Kč |
| 25 | 152,87400 Kč | 3 821,85 Kč |
| 50 | 145,57500 Kč | 7 278,75 Kč |
| 100 | 138,62670 Kč | 13 862,67 Kč |
| 250 | 129,94992 Kč | 32 487,48 Kč |
| 500 | 123,75256 Kč | 61 876,28 Kč |
| 1 000 | 117,85232 Kč | 117 852,32 Kč |
| Unit Price without VAT: | 191,92000 Kč |
|---|---|
| Unit Price with VAT: | 232,22320 Kč |






