
A9CAG-1503F | |
|---|---|
DigiKey Part Number | A9CAG-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1503F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 156,62400 Kč | 1 566,24 Kč |
| 25 | 146,80960 Kč | 3 670,24 Kč |
| 50 | 139,80040 Kč | 6 990,02 Kč |
| 100 | 133,12520 Kč | 13 312,52 Kč |
| 250 | 124,79364 Kč | 31 198,41 Kč |
| 500 | 118,84196 Kč | 59 420,98 Kč |
| 1 000 | 113,17586 Kč | 113 175,86 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |






