
A9CAG-1506F | |
|---|---|
DigiKey Part Number | A9CAG-1506F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1506F |
Description | FLEX CABLE - AFG15G/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 166,32500 Kč | 1 663,25 Kč |
| 25 | 155,89760 Kč | 3 897,44 Kč |
| 50 | 148,45580 Kč | 7 422,79 Kč |
| 100 | 141,36690 Kč | 14 136,69 Kč |
| 250 | 132,52004 Kč | 33 130,01 Kč |
| 500 | 126,20050 Kč | 63 100,25 Kč |
| 1 000 | 120,18352 Kč | 120 183,52 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |






