
A9CCA-1502F | |
|---|---|
DigiKey Part Number | A9CCA-1502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1502F |
Description | FLEX CABLE - AFG15A/AF15/AFG15A |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,98000 Kč | 289,98 Kč |
| 10 | 246,34900 Kč | 2 463,49 Kč |
| 25 | 230,92760 Kč | 5 773,19 Kč |
| 50 | 219,90360 Kč | 10 995,18 Kč |
| 100 | 209,40890 Kč | 20 940,89 Kč |
| 250 | 196,30696 Kč | 49 076,74 Kč |
| 500 | 186,94646 Kč | 93 473,23 Kč |
| 1 000 | 178,03574 Kč | 178 035,74 Kč |
| Unit Price without VAT: | 289,98000 Kč |
|---|---|
| Unit Price with VAT: | 350,87580 Kč |






