
A9CAA-1504F | |
|---|---|
DigiKey Part Number | A9CAA-1504F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1504F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 10 | 179,15500 Kč | 1 791,55 Kč |
| 25 | 167,94200 Kč | 4 198,55 Kč |
| 50 | 159,92080 Kč | 7 996,04 Kč |
| 100 | 152,28590 Kč | 15 228,59 Kč |
| 250 | 142,75700 Kč | 35 689,25 Kč |
| 500 | 135,94862 Kč | 67 974,31 Kč |
| 1 000 | 129,46716 Kč | 129 467,16 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |






