
A9CAA-1508F | |
|---|---|
DigiKey Part Number | A9CAA-1508F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1508F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 191,92200 Kč | 1 919,22 Kč |
| 25 | 179,90240 Kč | 4 497,56 Kč |
| 50 | 171,31000 Kč | 8 565,50 Kč |
| 100 | 163,13560 Kč | 16 313,56 Kč |
| 250 | 152,92592 Kč | 38 231,48 Kč |
| 500 | 145,63330 Kč | 72 816,65 Kč |
| 1 000 | 138,69011 Kč | 138 690,11 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |






