
A9CAA-1503F | |
|---|---|
DigiKey Part Number | A9CAA-1503F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1503F |
Description | FLEX CABLE - AFG15A/AF15/AFE15T |
Customer Reference | |
Detailed Description | 15 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,96300 Kč | 1 759,63 Kč |
| 25 | 164,93520 Kč | 4 123,38 Kč |
| 50 | 157,06080 Kč | 7 853,04 Kč |
| 100 | 149,56460 Kč | 14 956,46 Kč |
| 250 | 140,20448 Kč | 35 051,12 Kč |
| 500 | 133,51746 Kč | 66 758,73 Kč |
| 1 000 | 127,15192 Kč | 127 151,92 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |






