SSL Connector 6 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 6 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
1-2058299-3
1-2058299-3

1-2058299-3

DigiKey Part Number
A99895-ND
Manufacturer
Manufacturer Product Number
1-2058299-3
Description
CONN HSNG RCPT&BLADE 6POS BLACK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2058299-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Blade and Receptacle Housing
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.157" (4.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,16100 Kč231,61 Kč
2521,71200 Kč542,80 Kč
5020,67460 Kč1 033,73 Kč
10019,68350 Kč1 968,35 Kč
25018,45052 Kč4 612,63 Kč
50017,56944 Kč8 784,72 Kč
1 00016,73058 Kč16 730,58 Kč
2 50015,68324 Kč39 208,10 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč