
2058302-1 | |
|---|---|
DigiKey Part Number | A99897TR-ND - Tape & Reel (TR) A99897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2058302-1 |
Description | CONN SOCKET CONTACT 18-22AWG TIN |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2058302-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,68680 Kč | 234,34 Kč |
| 100 | 4,46420 Kč | 446,42 Kč |
| 250 | 4,18364 Kč | 1 045,91 Kč |
| 500 | 3,98374 Kč | 1 991,87 Kč |
| 1 000 | 3,79329 Kč | 3 793,29 Kč |
| 2 500 | 3,55555 Kč | 8 888,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,45350 Kč | 17 267,50 Kč |
| 10 000 | 3,28867 Kč | 32 886,70 Kč |
| 15 000 | 3,19594 Kč | 47 939,10 Kč |
| 25 000 | 3,08284 Kč | 77 071,00 Kč |
| 35 000 | 3,01057 Kč | 105 369,95 Kč |
| 50 000 | 2,93582 Kč | 146 791,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |








