SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
1-2058299-1
1-2058299-1
1-2058299-1

1-2058299-1

DigiKey Part Number
A99893-ND
Manufacturer
Manufacturer Product Number
1-2058299-1
Description
CONN HSNG RCPT&BLADE 2POS BLACK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2058299-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Blade and Receptacle Housing
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.157" (4.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
Black
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 117 000 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,10500 Kč161,05 Kč
2515,09320 Kč377,33 Kč
5014,37100 Kč718,55 Kč
10013,68650 Kč1 368,65 Kč
25012,82724 Kč3 206,81 Kč
50012,21454 Kč6 107,27 Kč
1 00011,63142 Kč11 631,42 Kč
2 50010,90317 Kč27 257,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč

Other Suppliers on DigiKey

117 000In Stock
Ships from WEC