Image for 2213374-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213374-1

DigiKey Part Number
A119762TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2213374-1
Description
BLADE CONTACT GOLD PLATED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18-22 AWG SSL Contact, Blade Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Blade
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Gold
Contact Material
Brass
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125 V
Current Rating (Amps)
6A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0004,72328 Kč94 465,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,72328 Kč
Unit Price with VAT:5,71517 Kč