
2058299-2 | |
|---|---|
DigiKey Part Number | A99891-ND |
Manufacturer | |
Manufacturer Product Number | 2058299-2 |
Description | CONN HSNG RCPT&BLADE 4POS NATRL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2058299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Blade and Receptacle Housing | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Natural | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,69297 Kč | 236 929,70 Kč |
| Unit Price without VAT: | 23,69297 Kč |
|---|---|
| Unit Price with VAT: | 28,66849 Kč |







