Connector Cap (Cover), Dust For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For
2058128-2
2058128-2

2058128-2

DigiKey Part Number
A99888-ND
Manufacturer
Manufacturer Product Number
2058128-2
Description
CONN DUST COVER RCPT&BLADE 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For
Datasheet
 Datasheet
EDA/CAD Models
2058128-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
Number of Positions
4
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 712
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,07400 Kč200,74 Kč
2518,82280 Kč470,57 Kč
5017,91960 Kč895,98 Kč
10017,06510 Kč1 706,51 Kč
25015,99544 Kč3 998,86 Kč
50015,23110 Kč7 615,55 Kč
1 00014,50374 Kč14 503,74 Kč
2 50013,59587 Kč33 989,67 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč