Image for 2213373-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213373-1

DigiKey Part Number
A119761TR-ND - Tape & Reel (TR)
A119761CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2213373-1
Description
SOCKET CONTACT GOLD PLATED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Socket
Number of Positions
1
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
-
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Gold
Contact Material
Brass
Fastening Type
-
Housing Color
-
Housing Material
-
Voltage Rating
125 V
Current Rating (Amps)
6A
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0005,50804 Kč110 160,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč

Other Suppliers on DigiKey

25 000In Stock
Ships from WEC