SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
2058299-1
2058299-1

2058299-1

DigiKey Part Number
A99890-ND
Manufacturer
Manufacturer Product Number
2058299-1
Description
CONN HSNG RCPT&BLADE 2POS NATRL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle Housing Board to Cable/Wire 0.157" (4.00mm) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2058299-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Blade and Receptacle Housing
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Pitch
0.157" (4.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
Natural
Contact Material
-
Contact Finish
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,23700 Kč142,37 Kč
2513,33800 Kč333,45 Kč
5012,69540 Kč634,77 Kč
10012,09060 Kč1 209,06 Kč
25011,33136 Kč2 832,84 Kč
50010,79046 Kč5 395,23 Kč
1 00010,27495 Kč10 274,95 Kč
2 5009,63153 Kč24 078,83 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč