



2058128-1 | |
|---|---|
DigiKey Part Number | A99887-ND |
Manufacturer | |
Manufacturer Product Number | 2058128-1 |
Description | CONN DUST COVER RCPT&BLADE 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For |
Datasheet | Datasheet |
EDA/CAD Models | 2058128-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 25 | 18,36080 Kč | 459,02 Kč |
| 50 | 17,48300 Kč | 874,15 Kč |
| 100 | 16,64720 Kč | 1 664,72 Kč |
| 250 | 15,60404 Kč | 3 901,01 Kč |
| 500 | 14,85902 Kč | 7 429,51 Kč |
| 1 000 | 14,14950 Kč | 14 149,50 Kč |
| 2 500 | 13,26368 Kč | 33 159,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |













