
920178 | |
|---|---|
DigiKey Part Number | 4862-920178-ND |
Manufacturer | |
Manufacturer Product Number | 920178 |
Description | HELUCOND PP BLACK NW50 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.764" (44.80mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.764" (44.80mm) | |
Diameter - Outside | 2.102" (53.40mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 212,56000 Kč | 2 212,56 Kč |
| 2 | 2 034,81000 Kč | 4 069,62 Kč |
| 3 | 1 937,55667 Kč | 5 812,67 Kč |
| 5 | 1 821,70200 Kč | 9 108,51 Kč |
| 7 | 1 749,19286 Kč | 12 244,35 Kč |
| 10 | 1 675,49300 Kč | 16 754,93 Kč |
| 25 | 1 576,71480 Kč | 39 417,87 Kč |
| Unit Price without VAT: | 2 212,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 677,19760 Kč |











