SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2058703-1

DigiKey Part Number
A99884TR-ND - Tape & Reel (TR)
A99884CT-ND - Cut Tape (CT)
A99884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2058703-1
Description
CONN SSL RCPT & BLADE 2POS 4MM
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
1-2058703-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
2
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1017,00800 Kč170,08 Kč
10014,45080 Kč1 445,08 Kč
50012,89782 Kč6 448,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,52762 Kč12 527,62 Kč
2 00011,92960 Kč23 859,20 Kč
3 00011,59328 Kč34 779,84 Kč
5 00011,18299 Kč55 914,95 Kč
7 00010,92079 Kč76 445,53 Kč
10 00010,64960 Kč106 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč