
2058703-1 | |
|---|---|
DigiKey Part Number | A99881TR-ND - Tape & Reel (TR) A99881CT-ND - Cut Tape (CT) A99881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2058703-1 |
Description | CONN SSL RCPT & BLADE 2POS 4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2058703-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,27300 Kč | 162,73 Kč |
| 100 | 13,82090 Kč | 1 382,09 Kč |
| 500 | 12,33548 Kč | 6 167,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,98125 Kč | 11 981,25 Kč |
| 2 000 | 11,40927 Kč | 22 818,54 Kč |
| 3 000 | 11,08750 Kč | 33 262,50 Kč |
| 5 000 | 10,69521 Kč | 53 476,05 Kč |
| 7 000 | 10,44444 Kč | 73 111,08 Kč |
| 10 000 | 10,18508 Kč | 101 850,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |



