
2058301-1 | |
|---|---|
DigiKey Part Number | A99896TR-ND - Tape & Reel (TR) A99896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2058301-1 |
Description | CONN BLADE CONTACT 18-22AWG TIN |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Blade Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2058301-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Blade | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 50 | 4,53560 Kč | 226,78 Kč |
| 100 | 4,31720 Kč | 431,72 Kč |
| 250 | 4,04588 Kč | 1 011,47 Kč |
| 500 | 3,85272 Kč | 1 926,36 Kč |
| 1 000 | 3,66856 Kč | 3 668,56 Kč |
| 2 500 | 3,43872 Kč | 8 596,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,33998 Kč | 16 699,90 Kč |
| 10 000 | 3,18057 Kč | 31 805,70 Kč |
| 15 000 | 3,09089 Kč | 46 363,35 Kč |
| 25 000 | 2,98151 Kč | 74 537,75 Kč |
| 35 000 | 2,91162 Kč | 101 906,70 Kč |
| 50 000 | 2,83933 Kč | 141 966,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |








