
2058703-2 | |
|---|---|
DigiKey Part Number | A99882TR-ND - Tape & Reel (TR) A99882CT-ND - Cut Tape (CT) A99882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2058703-2 |
Description | CONN SSL RCPT & BLADE 4POS 4MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2058703-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Blade and Receptacle, Hermaphroditic | |
Number of Positions | 4 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,58900 Kč | 325,89 Kč |
| 100 | 27,69850 Kč | 2 769,85 Kč |
| 500 | 24,72346 Kč | 12 361,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,01457 Kč | 24 014,57 Kč |
| 2 000 | 22,86871 Kč | 45 737,42 Kč |
| 3 000 | 22,22407 Kč | 66 672,21 Kč |
| 5 000 | 21,43803 Kč | 107 190,15 Kč |
| 7 000 | 20,93567 Kč | 146 549,69 Kč |
| 10 000 | 20,41606 Kč | 204 160,60 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



