



0151320500 | |
|---|---|
DigiKey Part Number | WM16717-ND |
Manufacturer | |
Manufacturer Product Number | 0151320500 |
Description | CABLE ASSY PICOLOCK 5 POS 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 0151320500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,87000 Kč | 70,87 Kč |
| 10 | 60,21000 Kč | 602,10 Kč |
| 25 | 56,44520 Kč | 1 411,13 Kč |
| 50 | 53,74640 Kč | 2 687,32 Kč |
| 100 | 51,17820 Kč | 5 117,82 Kč |
| 250 | 47,97272 Kč | 11 993,18 Kč |
| 500 | 45,68376 Kč | 22 841,88 Kč |
| 1 000 | 43,50441 Kč | 43 504,41 Kč |
| 2 500 | 40,78330 Kč | 101 958,25 Kč |
| Unit Price without VAT: | 70,87000 Kč |
|---|---|
| Unit Price with VAT: | 85,75270 Kč |











