SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058703-3

DigiKey Part Number
A99883TR-ND - Tape & Reel (TR)
A99883CT-ND - Cut Tape (CT)
A99883DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2058703-3
Description
CONN SSL RCPT & BLADE 6POS 4MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2058703-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board
Connector Type
Blade and Receptacle, Hermaphroditic
Number of Positions
6
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
Locking Ramp
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
125V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1040,94600 Kč409,46 Kč
10034,80000 Kč3 480,00 Kč
50031,06318 Kč15 531,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,17224 Kč30 172,24 Kč
2 00028,73283 Kč57 465,66 Kč
3 00027,92314 Kč83 769,42 Kč
5 00026,93565 Kč134 678,25 Kč
7 00026,30455 Kč184 131,85 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč